Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

PJ12124

Gray Fiberglass Polyester Wall Mount Junction Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Gray Fiberglass Polyester Wall Mount Junction Box
Search Keywords: PJ12124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: PJ12124
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398077020
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Fiberglass Polyester
Body Color: Gray
Product Width (Metric): 313 mm
Mounting: Wall Mount
Category: Enclosure
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PJ12124 RoHS compliant?
Yes, PJ12124 is RoHS compliant.
What is the lead time for PJ12124?
The standard lead time for PJ12124 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$161.19
5
$156.71
10
$154.56
20
$154.17
50
$148.46
100 +
$144.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!