- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ864
PCJ864
Hammond Manufacturing
enclosure - NEMA 4X polyester
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 4X polyester
Search Keywords: PCJ864
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ864
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098215
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):152 mm
-
Mounting:Wall Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$84.88
5
$75.74
10
$73.48
25
$67.44
50
$67.27
100
$65.64
250 +
$63.12
Click for Quote
Log in
to unlock special pricing