- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ664F
PCJ664F
Hammond Manufacturing
enclosure - NEMA 4X polyester
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 4X polyester
Search Keywords: PCJ664F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ664F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098208
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):152 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$84.40
5
$75.31
10
$73.06
25
$67.05
50
$66.89
100
$65.27
250 +
$62.76
Click for Quote
Log in
to unlock special pricing