- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- PCJ16148F
PCJ16148F
Hammond Manufacturing
Light Gray Polycarbonate Flange Mount Junction Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Light Gray Polycarbonate Flange Mount Junction Box
Search Keywords: PCJ16148F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:PCJ16148F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398015430
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polycarbonate
-
Body Color:Light Gray
-
Product Width (Metric):356 mm
-
Mounting:Flange Mount
-
Category:Box
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$163.69
5
$159.14
10
$156.96
20
$156.57
50
$150.76
100 +
$146.90
Click for Quote
Log in
to unlock special pricing