- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HWST483616S16
HWST483616S16
Hammond Manufacturing
N4X Wallmt Slope Top Encl - 48 x 36 x 16 - 316 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt Slope Top Encl - 48 x 36 x 16 - 316 SS
Search Keywords: HWST483616S16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HWST483616S16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398060677
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel 3161523
-
Body Color:Natural1522
-
Product Width (Metric):406.4 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$4,191.84
3
$4,082.97
5 +
$4,030.62
Click for Quote
Log in
to unlock special pricing