- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- HW363010S16HK
HW363010S16HK
Hammond Manufacturing
N4X Wallmt, Hinged w/handle - 36 x 30 x 10 - 316 SS
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
N4X Wallmt, Hinged w/handle - 36 x 30 x 10 - 316 SS
Search Keywords: HW363010S16HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HW363010S16HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398010146
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Stainless Steel
-
Body Color:Natural
-
Product Width (Metric):284.73 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
4 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$2,879.75
3
$2,730.15
5 +
$2,695.15
Click for Quote
Log in
to unlock special pricing