- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- HPB165
HPB165
Hammond Manufacturing
Plinth Base Solid 100mm - Fits 600W x 500D - Steel/Black
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plinth Base Solid 100mm - Fits 600W x 500D - Steel/Black
Search Keywords: HPB165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:HPB165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398098129
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$449.38
3
$443.14
5 +
$437.07
Click for Quote
Log in
to unlock special pricing