Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

EJ12106SS

electrical enclosure

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
electrical enclosure
Search Keywords: EJ12106SS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Hammond Manufacturing
Part No: EJ12106SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 62398017345
COO: CA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Stainless Steel 304
Body Color: Natural
Product Width (Metric): 254 mm
Mounting: Bracket Mount
Category: Box
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is EJ12106SS RoHS compliant?
Yes, EJ12106SS is RoHS compliant.
What is the lead time for EJ12106SS?
The standard lead time for EJ12106SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$523.14
3
$508.81
5 +
$507.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!