- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- ADSV1825BK
ADSV1825BK
Hammond Manufacturing
Adjustable Depth Shelf, 14-Gauge Steel, Black, (1.75 In X 19.00 In X 25.00 In)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Adjustable Depth Shelf, 14-Gauge Steel, Black, (1.75 In X 19.00 In X 25.00 In)
Search Keywords: ADSV1825BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:ADSV1825BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398034087
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accessory Type:Shelf
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
4
can ship 6/22/26
Manufacturer Stock:
102
can ship
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$133.58
5
$116.33
10
$115.75
20
$115.17
50
$114.60
100 +
$114.02
Click for Quote
Log in
to unlock special pricing