Image is representational - see manufacturer specifications

Hammond Manufacturing Authorized Distributor

265U6

filament and low voltage rectifier/open transformer

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
filament and low voltage rectifier/open transformer
Search Keywords: 265U6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hammond Manufacturing
  • Part No:
    265U6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    62398003715
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    234,117 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    6.3 V
  • Secondary Side Current:
    16000 mA
  • Power Rating:
    101 VA
  • Mounting:
    Chassis Mount
  • Dimension:
    85.725 x 77.77 x 71.45 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 265U6 RoHS compliant?
Yes, 265U6 is RoHS compliant.
What is the lead time for 265U6?
The standard lead time for 265U6 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12 can ship
4 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$87.50
5
$80.97
10
$78.62
20
$74.31
50
$72.33
100 +
$71.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!