- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 197C25
197C25
Hammond Manufacturing
High Frequency Choke - 1.4 mH - 25A - Screw Terminals - Self Resonant 272.3 kHz - DCR 30 mOhm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Frequency Choke - 1.4 mH - 25A - Screw Terminals - Self Resonant 272.3 kHz - DCR 30 mOhm
Search Keywords: 197C25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:197C25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398043640
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$237.11
5
$230.53
10
$227.37
20
$221.31
50
$218.39
100 +
$212.79
Click for Quote
Log in
to unlock special pricing