- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 166G5
Hammond Manufacturing
166G5
filament and low voltage rectifier/open transformer
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
filament and low voltage rectifier/open transformer
Search Keywords: 166G5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:166G5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398022160
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:5 V
-
Secondary Side Current:500 mA
-
Power Rating:2.5 VA
-
Mounting:Flange Mount
-
Dimension:52.3 x 35.1 x 30.2 mm
Product Guides
+
Frequently Asked Questions
Is 166G5 RoHS compliant?
Yes, 166G5 is RoHS compliant.
What is the lead time for 166G5?
The standard lead time for 166G5 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$23.21
5
$21.71
10
$20.71
25
$20.09
50
$19.51
100
$18.44
250 +
$17.95
Click for Quote
Log in
to unlock special pricing