- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1593HAMAR3GY
1593HAMAR3GY
Hammond Manufacturing
Light Gray Acrylonitrile Butadiene Styrene Development Board Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Light Gray Acrylonitrile Butadiene Styrene Development Board Enclosure
Search Keywords: 1593HAMAR3GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1593HAMAR3GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398084526
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Light Gray
-
Product Width (Metric):95 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.81
25
$13.42
50
$12.82
100
$12.27
250
$11.77
500
$11.45
1,000 +
$11.28
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT