- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591HF2BK
1591HF2BK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 6.5" x 2.8" x 1.0" - Black - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 6.5" x 2.8" x 1.0" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591HF2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591HF2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013672
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
5
$12.36
25
$11.20
50
$10.70
100
$10.39
250
$9.82
500
$9.56
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing