- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591DF2SBK
1591DF2SBK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 5.9" x 3.2" x 1.8" - Black - General Purpose ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 5.9" x 3.2" x 1.8" - Black - General Purpose ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591DF2SBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591DF2SBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013692
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
79
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$10.60
25
$9.61
50
$9.18
100
$8.91
250
$8.42
500
$8.20
1,000 +
$8.09
Click for Quote
Log in
to unlock special pricing