- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1591AF2BK
1591AF2BK
Hammond Manufacturing
Plastic Enclosure w/Mounting Flange on Bottom - 3.9" x 2.0" x 0.8" - Black - Flame Retardent ABS - Interior Vertical PCB Slots ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Plastic Enclosure w/Mounting Flange on Bottom - 3.9" x 2.0" x 0.8" - Black - Flame Retardent ABS - Interior Vertical PCB Slots - Screws Included
Search Keywords: 1591AF2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1591AF2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398013651
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Ships today, if you order in
Manufacturer Stock:
110
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$5.10
50
$5.08
100
$4.98
250
$4.78
500
$4.76
1,000
$4.71
2,500 +
$4.63
Click for Quote
Log in
to unlock special pricing