- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1590WBB2FLBK
1590WBB2FLBK
Hammond Manufacturing
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x38 mm - IP65 - Flanged Lid
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Water Tight Diecast Aluminum Enclosure - Black - 119.5x94x38 mm - IP65 - Flanged Lid
Search Keywords: 1590WBB2FLBK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1590WBB2FLBK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398081044
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Die Cast Aluminum
-
Body Color:Black
-
Product Width (Metric):94 mm
-
Mounting:Flange Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$18.98
10
$18.11
25
$17.57
50
$17.06
100
$16.12
250
$15.69
500 +
$15.49
Click for Quote
Log in
to unlock special pricing