- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1551USB2BK
1551USB2BK
Hammond Manufacturing
Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Black Acrylonitrile Butadiene Styrene Wall Mount Hand Held Enclosure
Search Keywords: 1551USB2BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1551USB2BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398056263
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Acrylonitrile Butadiene Styrene
-
Body Color:Black
-
Product Width (Metric):25 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
952
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$2.54
100
$2.06
250
$1.97
500
$1.91
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing