- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1457J1601
1457J1601
Hammond Manufacturing
watertight extruded aluminum enclosure
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
watertight extruded aluminum enclosure
Search Keywords: 1457J1601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1457J1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398099671
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Clear Anodized
-
Product Width (Metric):84 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$35.76
5
$31.91
10
$31.83
25
$30.06
50
$28.41
100
$28.34
250 +
$27.29
Click for Quote
Log in
to unlock special pricing