- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1447SD8HK
1447SD8HK
Hammond Manufacturing
enclosure - NEMA 12 disconnect with inner panel
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
enclosure - NEMA 12 disconnect with inner panel
Search Keywords: 1447SD8HK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1447SD8HK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398089691
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):205.03 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
4 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$839.44
3
$827.94
5 +
$805.86
Click for Quote
Log in
to unlock special pricing