- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427NGC
1427NGC
Hammond Manufacturing
handle- extruded aluminum bar handle. 3.5" mounting hole centers. 1.64" high. Clear handle and grey posts.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
handle- extruded aluminum bar handle. 3.5" mounting hole centers. 1.64" high. Clear handle and grey posts.
Search Keywords: 1427NGC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427NGC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051232
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
34
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$11.93
25
$10.81
50
$10.33
100
$10.03
250
$9.48
500
$9.23
1,000 +
$9.11
Click for Quote
Log in
to unlock special pricing