- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1427MBB
Hammond Manufacturing
1427MBB
handle - extruded aluminum bar handle. 5.3" mounting hole centers. 1.64" high. Black handle & posts.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
handle - extruded aluminum bar handle. 5.3" mounting hole centers. 1.64" high. Black handle & posts.
Search Keywords: 1427MBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hammond Manufacturing
-
Part No:1427MBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:62398051240
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1427MBB RoHS compliant?
Yes, 1427MBB is RoHS compliant.
What is the lead time for 1427MBB?
The standard lead time for 1427MBB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$13.60
25
$12.33
50
$11.78
100
$11.27
250
$10.81
500
$10.52
1,000 +
$10.38
Click for Quote
Log in
to unlock special pricing