- Home ›
- All Products›
- T15-C1
T15-C1
HAKKO
Hakko T15-C1 Soldering Tip, Bevel, 1 mm (60 Angle) x 12 mm, T15 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hakko T15-C1 Soldering Tip, Bevel, 1 mm (60 Angle) x 12 mm, T15 Series
Search Keywords: T15C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HAKKO
-
Part No:T15-C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$32.07
5
$30.00
10
$25.54
25
$23.28
50
$22.29
100
$21.37
250 +
$20.80
Click for Quote
Log in
to unlock special pricing