- Home ›
- All Products›
- T15-BC1
HAKKO
T15-BC1
Hakko T15 Series Bevel Soldering Tip 60 15mm x 12mm for FM2027
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hakko T15 Series Bevel Soldering Tip 60 15mm x 12mm for FM2027
Search Keywords: T15BC1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | HAKKO |
| Part No: | T15-BC1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8515904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T15-BC1 RoHS compliant?
Yes, T15-BC1 is RoHS compliant.
What is the lead time for T15-BC1?
The standard lead time for T15-BC1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$18.14
10
$17.62
25
$15.24
50
$13.96
100
$13.52
250
$12.94
500 +
$12.50
Click for Quote
Log in
to unlock special pricing