- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MC-120A
Guardian Electric / Kelco
MC-120A
Power Relay - 120V - 17W - Solder Lug.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay - 120V - 17W - Solder Lug.
Search Keywords: MC120A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Guardian Electric / Kelco |
| Part No: | MC-120A |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is MC-120A RoHS compliant?
No, MC-120A is not RoHS compliant.
What is the lead time for MC-120A?
The standard lead time for MC-120A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
1
$810.82
3
$789.48
5 +
$769.23
Click for Quote
Log in
to unlock special pricing