- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- A000-000012-02
Guardian Electric / Kelco
A000-000012-02
Relay - 110V - 32 Pole.
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Relay - 110V - 32 Pole.
Search Keywords: A00000001202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:A000-000012-02
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is A000-000012-02 RoHS compliant?
No, A000-000012-02 is not RoHS compliant.
What is the lead time for A000-000012-02?
The standard lead time for A000-000012-02 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$1,012.01
50
$700.44
100
$579.17
500 +
$494.14
Click for Quote
Log in
to unlock special pricing