- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 640U-C-120A
640U-C-120A
Guardian Electric / Kelco
Relay - SPDT - 120VAC - 10A - Solder Lug Termination.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - SPDT - 120VAC - 10A - Solder Lug Termination.
Search Keywords: 640UC120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:640U-C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$215.00
2
$182.37
25
$155.53
50
$146.88
100 +
$138.22
Click for Quote
Log in
to unlock special pricing