- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1726HS-1C-12D
1726HS-1C-12D
Guardian Electric / Kelco
Enclosed Relay - SPDT - 12VDC - 400 Ohm Coil.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosed Relay - SPDT - 12VDC - 400 Ohm Coil.
Search Keywords: 1726HS1C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1726HS-1C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
521
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$2.12
25
$2.07
50
$2.03
100
$1.99
250
$1.95
500
$1.91
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing