- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1725S-1C-24D
1725S-1C-24D
Guardian Electric / Kelco
Relay - SPDT - 24VDC - 5A - Saled - Printed Circuit Termination.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - SPDT - 24VDC - 5A - Saled - Printed Circuit Termination.
Search Keywords: 1725S1C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1725S-1C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$50.67
2
$43.00
25
$11.88
50
$11.22
100 +
$10.54
Click for Quote
Log in
to unlock special pricing