- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1725-1C-24D
1725-1C-24D
Guardian Electric / Kelco
Relay - SPDT - 24VDC - 5A - Unsaled - Printed Circuit Termination.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - SPDT - 24VDC - 5A - Unsaled - Printed Circuit Termination.
Search Keywords: 17251C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1725-1C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$47.45
2
$40.23
25
$11.10
50
$10.50
100 +
$9.89
Click for Quote
Log in
to unlock special pricing