- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1575S-1C-48D
1575S-1C-48D
Guardian Electric / Kelco
Relay - SPDT - 48VDC - 35A - Sealed.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - SPDT - 48VDC - 35A - Sealed.
Search Keywords: 1575S1C48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1575S-1C-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$4.67
10
$4.58
25
$4.49
50
$4.40
100
$4.31
250
$4.22
500 +
$4.14
Click for Quote
Log in
to unlock special pricing