- Home ›
- All Products›
- 1475-1C-24D
Guardian Electric / Kelco
1475-1C-24D
Electromechanical Relay 24VDC 768Ohm 5A SPDT (27.686x15.24x11.684)mm THT Power Relay
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 768Ohm 5A SPDT (27.686x15.24x11.684)mm THT Power Relay
Search Keywords: 14751C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1475-1C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1475-1C-24D RoHS compliant?
Yes, 1475-1C-24D is RoHS compliant.
What is the lead time for 1475-1C-24D?
The standard lead time for 1475-1C-24D is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$84.03
5
$69.89
10 +
$67.21
Click for Quote
Log in
to unlock special pricing