- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1410N-3C-240A
1410N-3C-240A
Guardian Electric / Kelco
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71)mm Socket General Purpose Relay
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 240VAC 9.11KOhm 10A 3PDT (35.71x35.71)mm Socket General Purpose Relay
Search Keywords: 1410N3C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1410N-3C-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$162.25
5
$56.25
10 +
$51.82
Click for Quote
Log in
to unlock special pricing