- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1395HP-2C-6D
1395HP-2C-6D
Guardian Electric / Kelco
Relay - DPDT - 6VDC - 13A - PCB Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay - DPDT - 6VDC - 13A - PCB Mount.
Search Keywords: 1395HP2C6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1395HP-2C-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$46.75
5
$26.95
10 +
$12.87
Click for Quote
Log in
to unlock special pricing