- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1395HP-2C-24D
1395HP-2C-24D
Guardian Electric / Kelco
Relay, Coil Resistance 650 Ohm.
Accessories Notify Me
RoHS Non-Compliant
Description
+
Relay, Coil Resistance 650 Ohm.
Search Keywords: 1395HP2C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1395HP-2C-24D
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$3.67
50
$3.28
100
$3.21
250
$3.16
500
$3.08
1,000
$3.04
2,500
$3.00
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing