- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1395-2C-110D
1395-2C-110D
Guardian Electric / Kelco
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 110VDC 10A DPDT (( 27.2mm 20.8mm 41.75mm)) Socket
Search Keywords: 13952C110D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1395-2C-110D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$13.43
5
$13.16
10
$12.90
25
$12.64
50
$12.39
100
$12.14
250 +
$11.89
Click for Quote
Log in
to unlock special pricing