- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1390HP-2C-240A
1390HP-2C-240A
Guardian Electric / Kelco
Electromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 240VAC 12KOhm 15A DPDT (28.17x21.84x35.56)mm THT General Purpose Relay
Search Keywords: 1390HP2C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1390HP-2C-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$24.45
5
$21.88
10 +
$18.77
Click for Quote
Log in
to unlock special pricing