- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1215N-3C-24D
1215N-3C-24D
Guardian Electric / Kelco
General Purpose Power Relay - 3PDT - 10A - 24VDC Coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Power Relay - 3PDT - 10A - 24VDC Coil
Search Keywords: 1215N3C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1215N-3C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$102.74
5
$81.90
10 +
$79.51
Click for Quote
Log in
to unlock special pricing