- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1210N-3C-24A
1210N-3C-24A
Guardian Electric / Kelco
General Purpose Relay - 3PDT - 10A - 24VAC coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - 3PDT - 10A - 24VAC coil
Search Keywords: 1210N3C24A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1210N-3C-24A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$104.76
10
$77.38
25 +
$70.55
Click for Quote
Log in
to unlock special pricing