- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- 10-C-24D
10-C-24D
Guardian Electric / Kelco
Linear Solenoid - 24 Vdc - 138 Ohm - 4.4 W - 5.838 N
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Linear Solenoid - 24 Vdc - 138 Ohm - 4.4 W - 5.838 N
Search Keywords: 10C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:10-C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$143.14
2
$121.42
25
$103.55
50
$97.79
100 +
$92.04
Click for Quote
Log in
to unlock special pricing