- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MER-120A
MER-120A
Guardian Electric / Kelco
Stepping Relay - 120VAC - 20W.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stepping Relay - 120VAC - 20W.
Search Keywords: MER120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:MER-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$859.40
3
$842.21
5 +
$825.36
Click for Quote
Log in
to unlock special pricing