- Home ›
- All Products›
- 1665S-2C-12D
1665S-2C-12D
Guardian Electric / Kelco
Power Relay 12VDC 10A DPDT (( 28.1mm 12.6mm Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 12VDC 10A DPDT (( 28.1mm 12.6mm Through Hole
Search Keywords: 1665S2C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1665S-2C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$23.34
50
$10.45
100
$8.60
500 +
$7.36
Click for Quote
Log in
to unlock special pricing