- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1575-1C-6D
1575-1C-6D
Guardian Electric / Kelco
Relay - SPDT - 6VDC - 35A - Unsealed - THT Power Relay.
Accessories Notify Me
RoHS Compliant
Description
+
Relay - SPDT - 6VDC - 35A - Unsealed - THT Power Relay.
Search Keywords: 15751C6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1575-1C-6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
135
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$46.67
10
$13.85
25 +
$12.62
Click for Quote
Log in
to unlock special pricing