- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1510-3C-240A
1510-3C-240A
Guardian Electric / Kelco
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 240VAC 7.2KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpose Relay
Search Keywords: 15103C240A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1510-3C-240A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
14 Weeks
can ship
9/4/26