- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1390HP-2C-12D
1390HP-2C-12D
Guardian Electric / Kelco
Power Relay 12VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 12VDC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Search Keywords: 1390HP2C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1390HP-2C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$10.98
10
$10.76
25
$10.55
50
$10.34
100
$10.13
250 +
$9.93
Click for Quote
Log in
to unlock special pricing