- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1210-2C-48A
1210-2C-48A
Guardian Electric / Kelco
General Purpose Relay - DPDT - 10A - 48VAC coil
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Relay - DPDT - 10A - 48VAC coil
Search Keywords: 12102C48A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Guardian Electric / Kelco
-
Part No:1210-2C-48A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$126.31
5
$46.78
10 +
$43.92
Click for Quote
Log in
to unlock special pricing