- Home ›
- All Products›
- PA1545
PA1545
Greenlee
ALL IN-ONE MODULAR PLUG CRIMPER/CUTTER/STRIPPER; Colour: Yellow; Crimp Size: 28AWG to 22AWG; For Use With: 6 &...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ALL IN-ONE MODULAR PLUG CRIMPER/CUTTER/STRIPPER; Colour: Yellow; Crimp Size: 28AWG to 22AWG; For Use With: 6 &...
Search Keywords: PA1545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:PA1545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
1
$64.22
5
$50.08
10 +
$47.45
Click for Quote
Log in
to unlock special pricing