- Home ›
- All Products›
- LS100XSB4X
LS100XSB4X
Greenlee
Intellipunch, Sb, 1/2inch - 3inch, 4inch | Greenlee LS100XSB4X
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Intellipunch, Sb, 1/2inch - 3inch, 4inch | Greenlee LS100XSB4X
Search Keywords: LS100XSB4X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:LS100XSB4X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,189.74
3
$2,167.84
5 +
$2,146.16
Click for Quote
Log in
to unlock special pricing