- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Wire Cutters & Strippers ›
- HK12ID
Greenlee
HK12ID
GREENLEE HK12ID 26 in Dieless Crimper 4 AWG to 1000 kcmil Cu, 6 AWG to 1000
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GREENLEE HK12ID 26 in Dieless Crimper 4 AWG to 1000 kcmil Cu, 6 AWG to 1000
Search Keywords: HK12ID
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:HK12ID
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is HK12ID RoHS compliant?
Yes, HK12ID is RoHS compliant.
What is the lead time for HK12ID?
The standard lead time for HK12ID is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$4,310.42
3
$4,267.32
5 +
$4,224.65
Click for Quote
Log in
to unlock special pricing