- Home ›
- All Products›
- GPA
GPA
Greenlee
GPA Series 63 V 470 uF 125°C Ø16x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GPA Series 63 V 470 uF 125°C Ø16x20 mm LS=7.5mm Aluminum Electrolytic Capacitor
Search Keywords: GPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Greenlee
-
Part No:GPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$3,838.15
5
$3,646.24
10 +
$3,454.34
Click for Quote
Log in
to unlock special pricing